Vishay IRFP Type P-Channel MOSFET, 21 A, 100 V Enhancement, 3-Pin TO-247 IRFP9140PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$92.38

(exc. GST)

$101.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 25$3.695$92.38
50 - 75$3.602$90.05
100 +$3.547$88.68

*price indicative

RS Stock No.:
178-0781
Mfr. Part No.:
IRFP9140PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-247

Series

IRFP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

61nC

Maximum Power Dissipation Pd

180W

Forward Voltage Vf

-5V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Length

15.87mm

Height

20.7mm

Width

5.31mm

Standards/Approvals

No

Automotive Standard

No

The Vishay third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

Dynamic dV/dt rating

Repetitive avalanche rated

Fast switching

Ease of paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy