- RS Stock No.:
- 177-6340
- Mfr. Part No.:
- R6504KNJTL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 177-6340
- Mfr. Part No.:
- R6504KNJTL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
R6504KNJ is a power MOSFET with low on-resistance and fast switching, suitable for the switching application.
Low on-resistance
Ultra fast switching speed
Parallel use is easy
Pb-free plating
Ultra fast switching speed
Parallel use is easy
Pb-free plating
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 4 A |
Maximum Drain Source Voltage | 650 V |
Series | R6504KNJ |
Package Type | TO-263S |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.05 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 58 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 9.2mm |
Typical Gate Charge @ Vgs | 10 nC @ 10 V |
Length | 10.4mm |
Forward Diode Voltage | 1.5V |
Height | 4.7mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 4 A, 650 V, 3-Pin DPAK ROHM R6504KND3TL1
- N-Channel MOSFET, 4 A, 650 V, 3-Pin DPAK ROHM R6504END3TL1
- N-Channel MOSFET, 24 A, 650 V, 3-Pin D2PAK ROHM R6524ENJTL
- N-Channel MOSFET, 20 A, 650 V, 3-Pin D2PAK ROHM R6520ENJTL
- N-Channel MOSFET, 15 A, 650 V, 3-Pin D2PAK ROHM R6515KNJTL
- N-Channel MOSFET, 4 A, 650 V, 3-Pin TO-220 IXYS IXTP4N65X2
- N-Channel MOSFET, 4 A, 650 V, 3-Pin TO-220F IXYS IXTP8N65X2M
- SiC N-Channel MOSFET, 38 A, 650 V, 7-Pin D2PAK ROHM SCT3060AW7TL