ROHM Dual SH8MA2 2 Type P, Type N-Channel MOSFET, 4.5 A, 30 V Enhancement, 8-Pin SOP
- RS Stock No.:
- 177-6202
- Mfr. Part No.:
- SH8MA2GZETB
- Brand:
- ROHM
This image is representative of the product range
- RS Stock No.:
- 177-6202
- Mfr. Part No.:
- SH8MA2GZETB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Series | SH8MA2 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Power Dissipation Pd | 2.7W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Width | 4.05mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 1.6mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Series SH8MA2 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Power Dissipation Pd 2.7W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Width 4.05mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 1.6mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP SH8MA2GZETB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP SP8M6HZGTB
- ROHM Dual SH8MA4 2 Type P 9 A 8-Pin SOP SH8MA4TB1
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8K22 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K22 2 Type N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K22HZGTB
- ROHM Dual SP8M4 2 Type N 9 A 8-Pin SOP
