ROHM RRL035P03 Type P-Channel MOSFET, 3.5 A, -30 V Enhancement, 6-Pin RRL035P03TR
- RS Stock No.:
- 171-9838
- Mfr. Part No.:
- RRL035P03TR
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-9838
- Mfr. Part No.:
- RRL035P03TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Series | RRL035P03 | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 81mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.8 mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 0.82mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds -30V | ||
Series RRL035P03 | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 81mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.8 mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 0.82mm | ||
- COO (Country of Origin):
- JP
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RSQ035P03HZGTR
- ROHM RSQ035P03HZG Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457
- ROHM RQ5E035AT Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-96 RQ5E035ATTCL
- ROHM RTQ035N03HZG Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-457 RTQ035N03HZGTR
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4171PT1G
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2307CDS-T1-GE3
- ROHM Dual P-Channel MOSFET 30 V, 6-Pin TSMT-6 RQ6E035ATTCR
