DiodesZetex Isolated 2 Type P, Type N-Channel MOSFET, 8.2 A, 30 V Enhancement, 8-Pin SOIC DMC3026LSD-13

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,115.00

(exc. GST)

$1,227.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.446$1,115.00-
5000 - 7500$0.435$1,087.502%
10000 +$0.428$1,070.004%

*price indicative

RS Stock No.:
170-9039
Mfr. Part No.:
DMC3026LSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

8.2A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.6W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

700mV

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Width

3.95mm

Standards/Approvals

MIL-STD-202, AEC-Q101, UL 94V-0, RoHS, J-STD-020

Height

1.5mm

Length

4.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Dual N/P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy