onsemi N-Channel MOSFET, 560 mA, 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
- RS Stock No.:
- 170-3526
- Mfr. Part No.:
- NTR4003NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$222.00
(exc. GST)
$243.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.074 | $222.00 |
| 6000 - 9000 | $0.072 | $216.00 |
| 12000 + | $0.071 | $213.00 |
*price indicative
- RS Stock No.:
- 170-3526
- Mfr. Part No.:
- NTR4003NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 560mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.15nC | |
| Maximum Power Dissipation Pd | 690mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 560mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.15nC | ||
Maximum Power Dissipation Pd 690mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G
- onsemi Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4170NT1G
