MagnaChip N-Channel MOSFET, 5.7 A, 600 V, 3-Pin TO-220F MMF60R750PTH

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$89.80

(exc. GST)

$98.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 - 200$1.796$89.80
250 +$1.617$80.85

*price indicative

RS Stock No.:
170-3043
Mfr. Part No.:
MMF60R750PTH
Brand:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Channel Type

N

Maximum Continuous Drain Current

5.7 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

27.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

14 nC @ 10 V

Length

10.71mm

Width

4.93mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

16.13mm

Forward Diode Voltage

1.4V

COO (Country of Origin):
CN

Related links