MagnaChip N-Channel MOSFET, 11 A, 660 V, 3-Pin TO-220 MDP11N60TH
- RS Stock No.:
- 170-3027
- Mfr. Part No.:
- MDP11N60TH
- Brand:
- MagnaChip
This image is representative of the product range
- RS Stock No.:
- 170-3027
- Mfr. Part No.:
- MDP11N60TH
- Brand:
- MagnaChip
Select all | Attribute | Value |
|---|---|---|
| Brand | MagnaChip | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 660 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 550 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 182 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10.67mm | |
| Typical Gate Charge @ Vgs | 38.4 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 4.83mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Forward Diode Voltage | 1.4V | |
| Height | 16.51mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand MagnaChip | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 660 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 550 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 182 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10.67mm | ||
Typical Gate Charge @ Vgs 38.4 nC @ 10 V | ||
Transistor Material Si | ||
Width 4.83mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Forward Diode Voltage 1.4V | ||
Height 16.51mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- KR
