- RS Stock No.:
- 170-2263
- Mfr. Part No.:
- IRF7807ZTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2263
- Mfr. Part No.:
- IRF7807ZTRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon IRF7807Z is the 30V single N-channel HEXFET power MOSFET in a SO-8 Package.
Industry leading quality
Low RDS(ON) at 4.5V VGS
Fully characterized avalanche voltage and current
Ultra low gate impedance
Low RDS(ON) at 4.5V VGS
Fully characterized avalanche voltage and current
Ultra low gate impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 11 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SO-8 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 18.2 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.25V |
Minimum Gate Threshold Voltage | 1.35V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4mm |
Typical Gate Charge @ Vgs | 7.2 nC @ 4.5 V |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Series | IRF7807ZPbF |
Height | 1.5mm |
Related links
- N-Channel MOSFET, 11 A, 30 V, 8-Pin SO-8 Infineon IRF7807ZTRPBF
- P-Channel MOSFET, 11 A, 30 V, 8-Pin SO-8 International Rectifier...
- Dual N-Channel MOSFET, 3.5 A, 30 V, 8-Pin SO-8 Infineon IRF9956TRPBF
- N-Channel MOSFET, 21 A, 30 V, 8-Pin SO-8 Infineon IRF8734TRPBF
- N-Channel MOSFET, 7 A, 30 V, 8-Pin SO-8 Infineon IRF9410TRPBF
- N-Channel MOSFET, 14 A, 30 V, 8-Pin SO-8 Infineon IRF7458TRPBF
- N-Channel MOSFET, 16 A, 30 V, 8-Pin SO-8 Infineon IRF7805ZTRPBF
- N-Channel MOSFET, 21 A, 30 V, 8-Pin SO-8 Infineon IRF7831TRPBF