- RS Stock No.:
- 162-3278
- Mfr. Part No.:
- IRF9410TRPBF
- Brand:
- Infineon
999999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.417
(exc. GST)
$0.459
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.417 | $1,668.00 |
8000 - 8000 | $0.398 | $1,592.00 |
12000 + | $0.372 | $1,488.00 |
*price indicative
- RS Stock No.:
- 162-3278
- Mfr. Part No.:
- IRF9410TRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
Fifth Generation HEXFETS from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. this benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. the SO-8 has been modified through a customized leadframe for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power application. with these improvements, multiple devices can be used in an application with dramatically reduce board space. the package is designed for vapor phase, infra red, or wave soldering techniques.
Low RDS(on)
Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
175°C Operating Temperature
Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
175°C Operating Temperature
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 7 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SO-8 |
Series | IRF9410 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 50 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2.5 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 4mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 18 nC @ 10 V |
Length | 5mm |
Maximum Operating Temperature | +150 °C |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Height | 1.5mm |
Related links
- Dual N-Channel MOSFET, 3.5 A, 30 V, 8-Pin SO-8 Infineon IRF9956TRPBF
- N-Channel MOSFET, 21 A, 30 V, 8-Pin SO-8 Infineon IRF8734TRPBF
- N-Channel MOSFET, 14 A, 30 V, 8-Pin SO-8 Infineon IRF7458TRPBF
- N-Channel MOSFET, 16 A, 30 V, 8-Pin SO-8 Infineon IRF7805ZTRPBF
- N-Channel MOSFET, 21 A, 30 V, 8-Pin SO-8 Infineon IRF7831TRPBF
- N-Channel MOSFET, 11 A, 30 V, 8-Pin SO-8 Infineon IRF7807ZTRPBF
- Silicon N-Channel MOSFET, 4.7 A, 30 V, 8-Pin SO-8 Infineon AUIRF7309QTR
- Dual Silicon N-Channel MOSFET, 13 A, 30 V, 8-Pin SO-8 Infineon...