onsemi NDS0605 Type P-Channel MOSFET, 120 mA, 60 V Enhancement, 3-Pin SOT-23 NDS0610

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$558.00

(exc. GST)

$615.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.186$558.00-
6000 - 9000$0.182$546.002%
12000 +$0.179$537.003%

*price indicative

RS Stock No.:
169-8538
Mfr. Part No.:
NDS0610
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

120mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

NDS0605

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1.8nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

360mW

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.5V

Maximum Operating Temperature

150°C

Height

930μm

Standards/Approvals

No

Width

1.3mm

Length

2.92mm

Automotive Standard

No

Enhancement Mode P-Channel MOSFET, ON Semiconductor


ON Semiconductors range of P-Channel MOSFETS are produced using ON Semi’s proprietary, high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance to provide a rugged and reliable performance for fast switching.

Features and Benefits:


• Voltage controlled P-Channel small signal switch

• High-Density cell design

• High saturation current

• Superior switching

• Great rugged and reliable performance

• DMOS technology

Applications:


• Load Switching

• DC/DC converter

• Battery protection

• Power management control

• DC motor control

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy