STMicroelectronics STripFET F7 N-Channel MOSFET, 140 A, 60 V Enhancement, 8-Pin PowerFLAT STL140N6F7
- RS Stock No.:
- 168-8967
- Mfr. Part No.:
- STL140N6F7
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$6,018.00
(exc. GST)
$6,621.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $2.006 | $6,018.00 |
| 15000 + | $1.94 | $5,820.00 |
*price indicative
- RS Stock No.:
- 168-8967
- Mfr. Part No.:
- STL140N6F7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET F7 | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.2mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET F7 | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 5.2mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel STripFET™ F7 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL140N6F7
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL90N6F7
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP130N6F7
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB100N6F7
