Toshiba TK N-Channel MOSFET, 90 A, 100 V Enhancement, 3-Pin TO-220 TK40E10N1,S1X(S

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$107.30

(exc. GST)

$118.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.146$107.30-
100 - 150$2.092$104.602%
200 +$2.06$103.004%

*price indicative

RS Stock No.:
168-7980
Mfr. Part No.:
TK40E10N1,S1X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

TK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

49nC

Maximum Power Dissipation Pd

126W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

15.1mm

Length

10.16mm

Standards/Approvals

No

Width

4.45mm

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy