Toshiba TPC N-Channel MOSFET, 20 A, 40 V Enhancement, 8-Pin SOP TPCA8052-H
- RS Stock No.:
- 168-7785
- Mfr. Part No.:
- TPCA8052-H
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$7,550.00
(exc. GST)
$8,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $1.51 | $7,550.00 |
| 10000 - 15000 | $1.473 | $7,365.00 |
| 20000 + | $1.45 | $7,250.00 |
*price indicative
- RS Stock No.:
- 168-7785
- Mfr. Part No.:
- TPCA8052-H
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Series | TPC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 30W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 950μm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Series TPC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 30W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 950μm | ||
Width 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
MOSFET N-Channel, TPCAxxxx, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TPC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP TPCA8052-H
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- Toshiba TPC Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP TPC8125
- Toshiba Isolated TPC 2 Type N-Channel MOSFET 40 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 60 V EnhancementLQ(S
- Toshiba U-MOSVIII-H Type N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOP
