STMicroelectronics MDmesh N-Channel MOSFET, 17 A, 650 V Enhancement, 3-Pin TO-220 STF24NM60N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$180.30

(exc. GST)

$198.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$3.606$180.30-
100 - 150$3.516$175.802%
200 +$3.462$173.103%

*price indicative

RS Stock No.:
168-7540
Mfr. Part No.:
STF24NM60N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

650V

Series

MDmesh

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

46nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Height

16.4mm

Automotive Standard

No

N-Channel MDmesh™, 600V/650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy