STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 4.4 A, 520 V, 3-Pin TO-220 STP5NK52ZD
- RS Stock No.:
- 168-7470
- Mfr. Part No.:
- STP5NK52ZD
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 168-7470
- Mfr. Part No.:
- STP5NK52ZD
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.4 A | |
| Maximum Drain Source Voltage | 520 V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.6mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 16.9 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.4 A | ||
Maximum Drain Source Voltage 520 V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.6mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 16.9 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 10.4mm | ||
Height 15.75mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics MDmesh 6 A 3-Pin TO-220 STP6N120K3
- STMicroelectronics MDmesh 6 A 3-Pin TO-220 STP6NK60Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90ZFP
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STP8NK100Z
- STMicroelectronics MDmesh 10 A 3-Pin D2PAK STB10NK60ZT4
