- RS Stock No.:
- 168-6017
- Mfr. Part No.:
- IRFS4321TRL7PP
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 168-6017
- Mfr. Part No.:
- IRFS4321TRL7PP
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 86 A |
Maximum Drain Source Voltage | 150 V |
Package Type | D2PAK-7 |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Drain Source Resistance | 14.7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 350 W |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +175 °C |
Width | 4.83mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 71 nC @ 10 V |
Length | 10.67mm |
Height | 9.65mm |
Forward Diode Voltage | 1.3V |
Minimum Operating Temperature | -55 °C |
Series | HEXFET |
Related links
- N-Channel MOSFET, 86 A, 150 V, 7-Pin D2PAK-7 Infineon IRFS4321TRL7PP
- N-Channel MOSFET, 174 A, 150 V, 7-Pin D2PAK-7 Infineon IPB044N15N5ATMA1
- N-Channel MOSFET, 130 A, 150 V, 7-Pin D2PAK-7 Infineon IPB065N15N3GATMA1
- N-Channel MOSFET, 105 A, 150 V, 7-Pin D2PAK-7 Infineon AUIRFS4115-7TRL
- N-Channel MOSFET, 105 A, 150 V, 7-Pin D2PAK-7 Infineon IRFS4115TRL7PP
- Silicon N-Channel MOSFET, 557 A, 40 V, 7-Pin D2PAK-7 Infineon IRL40SC228
- N-Channel MOSFET, 478 A, 40 V, 7-Pin D2PAK-7 Infineon IRL40SC209
- P-Channel MOSFET, 180 A, 40 V, 7-Pin D2PAK-7 Infineon IPB180P04P4L02ATMA1