IXYS X2-Class N-Channel MOSFET, 54 A, 650 V Enhancement, 3-Pin ISOPLUS247 IXTR102N65X2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$895.26

(exc. GST)

$984.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
30 - 30$29.842$895.26
60 - 90$29.096$872.88
120 +$28.649$859.47

*price indicative

RS Stock No.:
168-4814
Mfr. Part No.:
IXTR102N65X2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

54A

Maximum Drain Source Voltage Vds

650V

Package Type

ISOPLUS247

Series

X2-Class

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

330W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

152nC

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Height

5.21mm

Length

16.13mm

Width

21.34mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS X2-Class Series


The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)

Intrinsic rectifier diode

Low intrinsic gate resistance

Low package inductance

Industry standard packages

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links