onsemi PowerTrench Type N-Channel MOSFET, 160 A, 30 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 166-3577
- Mfr. Part No.:
- FDD8870
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,120.00
(exc. GST)
$3,432.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.248 | $3,120.00 |
| 5000 - 7500 | $1.217 | $3,042.50 |
| 10000 + | $1.198 | $2,995.00 |
*price indicative
- RS Stock No.:
- 166-3577
- Mfr. Part No.:
- FDD8870
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0039Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Power Dissipation Pd | 160W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0039Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Power Dissipation Pd 160W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Automotive N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 FDD8870
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
