onsemi PowerTrench N-Channel MOSFET, 6.3 A, 30 V Enhancement, 6-Pin SSOT FDC655BN
- RS Stock No.:
- 166-2423
- Mfr. Part No.:
- FDC655BN
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $42.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$909.00
(exc. GST)
$999.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.303 | $909.00 | - |
| 6000 - 9000 | $0.296 | $888.00 | $42.00 |
| 12000 + | $0.291 | $873.00 | $144.00 |
*price indicative
- RS Stock No.:
- 166-2423
- Mfr. Part No.:
- FDC655BN
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | SSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type SSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 6-Pin SSOT FDC655BN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 6-Pin SSOT
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 6-Pin SSOT FDC645N
- onsemi Isolated PowerTrench 2 Type P 3 A 6-Pin SSOT
- onsemi Isolated PowerTrench 2 Type P 3 A 6-Pin SSOT FDC6420C
- onsemi PowerTrench Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
