onsemi SuperFET N-Channel MOSFET, 20 A, 600 V Enhancement, 3-Pin TO-263 FCB20N60TM
- RS Stock No.:
- 166-1748
- Mfr. Part No.:
- FCB20N60TM
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 166-1748
- Mfr. Part No.:
- FCB20N60TM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SuperFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Length | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SuperFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Length 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
SuperFET® and SuperFET® II N-Channel MOSFET, Fairchild Semiconductor
Fairchild added the SuperFET® II high-voltage power MOSFET family using the Super Junction Technology. It provides best-in-class robust body diode performance in AC-DC Switch Mode Power Supplies (SMPS) applications such as servers, telecom, computing, industrial power supply, UPS/ESS, solar inverter, lighting applications, which require high power density, system efficiency and reliability.
Utilizing an Advanced charge balance technology, designers achieve more efficient, cost-effective and high performance solutions that take up less board space and improve reliability.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB20N60TM
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 FCB11N60TM
- onsemi SuperFET III MOSFET Easy-drive Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- onsemi SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 FCD7N60TM
- onsemi Single SuperFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PN FCA20N60F
- onsemi SUPERFET III Type N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220
