onsemi PowerTrench Type P-Channel MOSFET, 2.4 A, 20 V Enhancement, 3-Pin SOT-23 FDN304PZ
- RS Stock No.:
- 166-1717
- Mfr. Part No.:
- FDN304PZ
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $54.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,128.00
(exc. GST)
$1,242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.376 | $1,128.00 | - |
| 6000 - 9000 | $0.367 | $1,101.00 | $54.00 |
| 12000 + | $0.361 | $1,083.00 | $180.00 |
*price indicative
- RS Stock No.:
- 166-1717
- Mfr. Part No.:
- FDN304PZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304PZ
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN302P
- onsemi PowerTrench Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
