- RS Stock No.:
- 166-1130
- Mfr. Part No.:
- IPB180P04P4L02ATMA1
- Brand:
- Infineon
11000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$3.152
(exc. GST)
$3.467
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $3.152 | $3,152.00 |
5000 + | $2.837 | $2,837.00 |
*price indicative |
- RS Stock No.:
- 166-1130
- Mfr. Part No.:
- IPB180P04P4L02ATMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 180 A |
Maximum Drain Source Voltage | 40 V |
Package Type | D2PAK (TO-263) |
Series | OptiMOS P |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Drain Source Resistance | 3.9 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Width | 9.25mm |
Length | 10mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 220 nC @ 10 V |
Height | 4.4mm |
Forward Diode Voltage | 1.3V |
Minimum Operating Temperature | -55 °C |
Related links
- P-Channel MOSFET 50 V215
- N-Channel MOSFET 40 V, 3-Pin D2PAK Infineon IRF1404ZSTRLPBF
- P-Channel MOSFET 40 V, 7-Pin D2PAK Infineon IPB180P04P403ATMA1
- N-Channel MOSFET 40 V, 3-Pin DPAK Infineon IRFR7440TRPBF
- P-Channel MOSFET 60 V, 3-Pin SOT-23 onsemi NDS0605
- Silicon P-Channel MOSFET 40 V, 7-Pin D2PAK-7 Infineon IPB180P04P4L02ATMA2
- P-Channel MOSFET 40 V PG-TO263-7-3 Infineon IPB180P04P403ATMA2
- P-Channel MOSFET 40 V, 7-Pin D2PAK-7 Infineon IPB180P04P4L02ATMA1