- RS Stock No.:
- 165-8105
- Mfr. Part No.:
- IPW60R125C6FKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8105
- Mfr. Part No.:
- IPW60R125C6FKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™C6/C7 Power MOSFET
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247 |
Series | CoolMOS™ C6 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 125 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 219 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Typical Gate Charge @ Vgs | 96 nC @ 10 V |
Length | 16.13mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Width | 5.21mm |
Number of Elements per Chip | 1 |
Height | 21.1mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 Infineon IPW60R125C6FKSA1
- N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 onsemi NTHL110N65S3F
- N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 onsemi NTHL095N65S3H
- N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 onsemi NVHL110N65S3F
- Silicon N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 Toshiba TK090N65Z,S1F(S
- N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 ON Semiconductor NVHL110N65S3F
- N-Channel MOSFET, 30 A, 650 V, 4-Pin TO-247-4 onsemi NTH4LN095N65S3H
- SiC N-Channel MOSFET, 30 A, 650 V, 4-Pin TO-247-4L ROHM SCT3080ARC15