STMicroelectronics STripFET N-Channel MOSFET, 50 A, 100 V Enhancement, 3-Pin TO-252 STD40NF10
- RS Stock No.:
- 165-6677
- Mfr. Part No.:
- STD40NF10
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,445.00
(exc. GST)
$2,690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.978 | $2,445.00 | - |
| 5000 - 7500 | $0.953 | $2,382.50 | 2% |
| 10000 + | $0.939 | $2,347.50 | 3% |
*price indicative
- RS Stock No.:
- 165-6677
- Mfr. Part No.:
- STD40NF10
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | STripFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 46.5nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series STripFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 46.5nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD40NF10
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD10NF10T4
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD15NF10T4
- STMicroelectronics STripFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP40NF10
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
