onsemi NTK3134N N-Channel MOSFET, 990 mA, 20 V Enhancement, 3-Pin SOT-723 NTK3134NT1G
- RS Stock No.:
- 163-1123
- Mfr. Part No.:
- NTK3134NT1G
- Brand:
- onsemi
This image is representative of the product range
Add 8000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$368.00
(exc. GST)
$404.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,000 unit(s) shipping from 13 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.092 | $368.00 | - |
| 8000 - 12000 | $0.09 | $360.00 | $16.00 |
| 16000 + | $0.088 | $352.00 | $64.00 |
*price indicative
- RS Stock No.:
- 163-1123
- Mfr. Part No.:
- NTK3134NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 990mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTK3134N | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Maximum Power Dissipation Pd | 550mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 550μm | |
| Length | 1.25mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 990mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTK3134N | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Maximum Power Dissipation Pd 550mW | ||
Maximum Operating Temperature 150°C | ||
Height 550μm | ||
Length 1.25mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTK3134N Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 NTK3134NT1G
- onsemi NTK Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723
- ROHM RUM002N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- onsemi NTK Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 NTK3139PT1G
- ROHM RZM001P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM001P02T2L
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- ROHM RUM001L02 Type N-Channel MOSFET 3-Pin SOT-723 RUM001L02T2CL
- Toshiba Single 1 Type N-Channel MOSFET 3-Pin SOT-723 SSM3K37MFV
