Texas Instruments NexFET N-Channel MOSFET, 134 A, 60 V Enhancement, 8-Pin SON
- RS Stock No.:
- 162-8553
- Mfr. Part No.:
- CSD18531Q5A
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8553
- Mfr. Part No.:
- CSD18531Q5A
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 134A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NexFET | |
| Package Type | SON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 5.8mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 134A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NexFET | ||
Package Type SON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 5.8mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SON CSD18531Q5A
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SON
- Texas Instruments NexFET Type N-Channel MOSFET 25 V Enhancement, 8-Pin SON
- Texas Instruments NexFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SON
- Texas Instruments NexFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SON
- Texas Instruments NexFET Type N-Channel MOSFET 25 V Enhancement, 8-Pin SON CSD16321Q5
- Texas Instruments NexFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SON CSD18504Q5A
- Texas Instruments NexFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SON CSD18533Q5A
