Nexperia BUK9M1440E N-Channel MOSFET, 44 A, 40 V Enhancement, 4-Pin LFPAK BUK9M14-40EX
- RS Stock No.:
- 153-0693
- Mfr. Part No.:
- BUK9M14-40EX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.85
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.954 | $23.85 |
| 375 - 725 | $0.931 | $23.28 |
| 750 + | $0.917 | $22.93 |
*price indicative
- RS Stock No.:
- 153-0693
- Mfr. Part No.:
- BUK9M14-40EX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | BUK9M1440E | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 55W | |
| Typical Gate Charge Qg @ Vgs | 4.8nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 900μm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series BUK9M1440E | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 55W | ||
Typical Gate Charge Qg @ Vgs 4.8nC | ||
Maximum Operating Temperature 175°C | ||
Height 900μm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BUK9M1440E Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M2880E Type N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1260E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
