Nexperia BUK9M43100E N-Channel MOSFET, 26 A, 100 V Enhancement, 4-Pin LFPAK BUK9M43-100EX
- RS Stock No.:
- 153-0651
- Mfr. Part No.:
- BUK9M43-100EX
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $1.229 | $30.73 |
| 375 - 725 | $1.208 | $30.20 |
| 750 + | $1.185 | $29.63 |
*price indicative
- RS Stock No.:
- 153-0651
- Mfr. Part No.:
- BUK9M43-100EX
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | LFPAK | |
| Series | BUK9M43100E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 121mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Power Dissipation Pd | 75W | |
| Typical Gate Charge Qg @ Vgs | 20.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.4mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type LFPAK | ||
Series BUK9M43100E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 121mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Power Dissipation Pd 75W | ||
Typical Gate Charge Qg @ Vgs 20.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 3.4mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia BUK9M43100E Type N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M34100E Type N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK BUK9M34-100EX
- Nexperia BUK9M3580E Type N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M3580E Type N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK BUK9M35-80EX
- Nexperia BUK9M34100E Type N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK7M1560E Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia BUK9M2880E Type N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK
