Nexperia N-Channel MOSFET, 61 A, 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX
- RS Stock No.:
- 152-5575
- Mfr. Part No.:
- PSMN011-60MSX
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-5575
- Mfr. Part No.:
- PSMN011-60MSX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 24.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Power Dissipation Pd | 91W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 24.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Power Dissipation Pd 91W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 900μm | ||
Automotive Standard No | ||
N-channel MOSFETs 40 V - 60 V, Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).
N-channel 60 V 11.3 mΩ standard level MOSFET in LFPAK33, Standard level enhancement mode N-channel MOSFET in LFPAK33 package. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.
High efficiency due to low switching and conduction losses
Suitable for standard level gate drive sources
LFPAK33 package is footprint compatible with other 3.3mm types
Qualified to 175 °C
AC-to-DC converters
Synchronous rectification
DC-DC converters
Related links
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 4-Pin LFPAK
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia Type N-Channel MOSFET 30 V Enhancement115
- Nexperia BUK9M3580E Type N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK
