Nexperia N-Channel MOSFET, 4.7 A, 20 V Enhancement, 3-Pin SOT-23 PMV28UNEAR
- RS Stock No.:
- 151-3171
- Mfr. Part No.:
- PMV28UNEAR
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $15.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$20.23
(exc. GST)
$22.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.809 | $20.23 | - |
| 750 - 1475 | $0.788 | $19.70 | $15.75 |
| 1500 + | $0.777 | $19.43 | $48.00 |
*price indicative
- RS Stock No.:
- 151-3171
- Mfr. Part No.:
- PMV28UNEAR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
