onsemi PowerTrench Type P-Channel MOSFET, 20 A, 30 V Enhancement, 8-Pin MLP8 FDMC6679AZ
- RS Stock No.:
- 146-2078
- Mfr. Part No.:
- FDMC6679AZ
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,117.00
(exc. GST)
$3,429.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.039 | $3,117.00 |
| 15000 + | $1.018 | $3,054.00 |
*price indicative
- RS Stock No.:
- 146-2078
- Mfr. Part No.:
- FDMC6679AZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLP8 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 41W | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | Lead-Free and RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLP8 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 41W | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals Lead-Free and RoHS | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLP8 FDMC6679AZ
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6681Z
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
