- RS Stock No.:
- 146-2077
- Mfr. Part No.:
- FCH25N60N
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 146-2077
- Mfr. Part No.:
- FCH25N60N
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SupreMOS® MOSFET, Fairchild Semiconductor
Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 25 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-247 |
Series | SupreMOS |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 126 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 216 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Width | 4.82mm |
Maximum Operating Temperature | +150 °C |
Length | 15.87mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 57 nC @ 10 V |
Minimum Operating Temperature | -55 °C |
Height | 20.82mm |
Related links
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-247 onsemi FCH25N60N
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220 Infineon IPP60R090CFD7XKSA1
- N-Channel MOSFET, 25 A, 600 V, 3-Pin D2PAK Infineon IPB60R090CFD7ATMA1
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-3PF ROHM R6025JNZC17
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-247AC Vishay SIHG125N60EF-GE3
- N-Channel MOSFET, 25 A, 600 V, 3-Pin D2PAK Vishay SIHB125N60EF-GE3
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220 Toshiba TK25E60X,S1X(S
- N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-220SIS Toshiba TK25A60X,S5X(M