onsemi PowerTrench N-Channel MOSFET, 62 A, 200 V Enhancement, 3-Pin TO-220 FDP2614
- RS Stock No.:
- 145-5423
- Mfr. Part No.:
- FDP2614
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $11.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$227.35
(exc. GST)
$250.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 October 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.547 | $227.35 | - |
| 100 - 150 | $4.434 | $221.70 | $11.30 |
| 200 + | $4.365 | $218.25 | $36.40 |
*price indicative
- RS Stock No.:
- 145-5423
- Mfr. Part No.:
- FDP2614
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | PowerTrench | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Power Dissipation Pd | 260W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 16.51mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series PowerTrench | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Power Dissipation Pd 260W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 16.51mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP2614
- onsemi PowerTrench Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FDB2614
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
