onsemi QFET N-Channel MOSFET, 53 A, 60 V, 3-Pin TO-220F FQPF85N06
- RS Stock No.:
- 145-5378
- Mfr. Part No.:
- FQPF85N06
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5378
- Mfr. Part No.:
- FQPF85N06
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 53 A | |
| Maximum Drain Source Voltage | 60 V | |
| Series | QFET | |
| Package Type | TO-220F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 10 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 62 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Number of Elements per Chip | 1 | |
| Length | 10.16mm | |
| Typical Gate Charge @ Vgs | 86 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.7mm | |
| Height | 9.19mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 53 A | ||
Maximum Drain Source Voltage 60 V | ||
Series QFET | ||
Package Type TO-220F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 10 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 62 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Number of Elements per Chip 1 | ||
Length 10.16mm | ||
Typical Gate Charge @ Vgs 86 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Width 4.7mm | ||
Height 9.19mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin TO-220F FQPF30N06L
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin TO-220F FQPF13N06L
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin TO-220F FQPF20N06L
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin TO-220F FQPF6N80C
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin TO-220F FQPF7N80C
- onsemi QFET N-Channel MOSFET 650 V, 3-Pin TO-220F FQPF7N65C
- onsemi QFET Type N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F
- onsemi QFET Type N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF10N20C
