Nexperia BSS138AKA N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- RS Stock No.:
- 136-4805
- Mfr. Part No.:
- BSS138AKAR
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save $105.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.076 | $228.00 | - |
| 15000 + | $0.069 | $207.00 | $105.00 |
*price indicative
- RS Stock No.:
- 136-4805
- Mfr. Part No.:
- BSS138AKAR
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSS138AKA | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.39nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.06W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSS138AKA | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.39nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.06W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS138AKA Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SN7002I Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Infineon SIPMOS Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SN7002I Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
