- RS Stock No.:
- 133-2827
- Mfr. Part No.:
- RRH100P03GZETB
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2827
- Mfr. Part No.:
- RRH100P03GZETB
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 30 V |
Series | RRH100P03 |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 20 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 68 nC @ 10 V |
Length | 5.2mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Width | 4.05mm |
Height | 1.5mm |
Forward Diode Voltage | 1.2V |
Related links
- N/P-Channel-Channel MOSFET, 4.5 A, 5 A, 30 V, 8-Pin SOP ROHM SP8M3HZGTB
- Dual N/P-Channel-Channel MOSFET, 3.5 A, 5 A, 30 V, 8-Pin SOP ROHM...
- Dual N/P-Channel-Channel MOSFET, 7 A, 9 A, 30 V, 8-Pin SOP ROHM SP8M4HZGTB
- P-Channel MOSFET, 9 A, 30 V, 8-Pin SOP ROHM RRS090P03HZGTB
- P-Channel MOSFET, 14 A, 30 V, 8-Pin SOP ROHM RRH140P03GZETB
- P-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOP ROHM RS3E075ATTB
- Dual N/P-Channel-Channel MOSFET, 9 A, 30 V, 8-Pin SOP ROHM SH8MA4TB1
- Dual N/P-Channel MOSFET, 4.5 A, 30 V, 8-Pin SOP ROHM SH8MA2GZETB