Toshiba DTMOSIV N-Channel MOSFET, 13.7 A, 650 V, 3-Pin TO-247 TK14N65W5,S1F(S

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-0539P
Mfr. Part No.:
TK14N65W5,S1F(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

13.7 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247

Series

DTMOSIV

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

300 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

130 W

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

40 nC @ 10 V

Length

15.94mm

Width

5.02mm

Height

20.95mm

Forward Diode Voltage

1.7V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy