ROHM RUM002N05 N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SOT-723 RUM002N05T2L
- RS Stock No.:
- 124-6840
- Mfr. Part No.:
- RUM002N05T2L
- Brand:
- ROHM
This image is representative of the product range
Add 300 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 60 units)*
$14.16
(exc. GST)
$15.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 60 - 240 | $0.236 | $14.16 | - |
| 300 - 540 | $0.229 | $13.74 | $2.10 |
| 600 - 1440 | $0.222 | $13.32 | $8.40 |
| 1500 - 2940 | $0.215 | $12.90 | $31.50 |
| 3000 + | $0.209 | $12.54 | $81.00 |
*price indicative
- RS Stock No.:
- 124-6840
- Mfr. Part No.:
- RUM002N05T2L
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | RUM002N05 | |
| Package Type | SOT-723 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.2mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Series RUM002N05 | ||
Package Type SOT-723 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Length 1.2mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 500μm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RUM002N02 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT3G
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138L
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- ROHM RYC002N05 Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 RYC002N05T316
- ROHM RU1J002YN Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-323 RU1J002YNTCL
- onsemi BSS138L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138LT1G
- onsemi BVSS13L Type N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BVSS138LT1G
