Nexperia BSS138P N-Channel MOSFET, 360 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138P,215

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$168.00

(exc. GST)

$186.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 288,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.056$168.00-
6000 - 9000$0.054$162.003%
12000 +$0.054$162.003%

*price indicative

RS Stock No.:
124-2291
Mfr. Part No.:
BSS138P,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

360mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

BSS138P

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.6Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

420mW

Typical Gate Charge Qg @ Vgs

0.72nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Height

1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy