onsemi Isolated PowerTrench 2 N-Channel Dual N-Channel Power Trench MOSFET, 12 A, 40 V Enhancement, 8-Pin Power 33
- RS Stock No.:
- 124-1389
- Mfr. Part No.:
- FDMC8030
- Brand:
- onsemi
This image is representative of the product range
- RS Stock No.:
- 124-1389
- Mfr. Part No.:
- FDMC8030
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Dual N-Channel Power Trench MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | Power 33 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.9W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | Lead-Free and RoHS | |
| Width | 3mm | |
| Height | 750μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Dual N-Channel Power Trench MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type Power 33 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.9W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals Lead-Free and RoHS | ||
Width 3mm | ||
Height 750μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N-Channel Dual N-Channel Power Trench MOSFET 40 V Enhancement, 8-Pin Power 33
- onsemi Isolated PowerTrench 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC FDS8984
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin FDME1023PZT
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin MLP
