DiodesZetex BSS123W N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- RS Stock No.:
- 121-9531
- Mfr. Part No.:
- BSS123W-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$360.00
(exc. GST)
$390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 19 May 2027
- Plus 3,000 unit(s) shipping from 08 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.12 | $360.00 |
| 15000 + | $0.108 | $324.00 |
*price indicative
- RS Stock No.:
- 121-9531
- Mfr. Part No.:
- BSS123W-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSS123W | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSS123W | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS123W Type N-Channel MOSFET 100 V Enhancement, 3-Pin SC-70 BSS123W-7-F
- DiodesZetex BSS123 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123WQ N channel-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- DiodesZetex BSS123 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- DiodesZetex BSS138W Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- DiodesZetex 2N7002 Type N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 2N7002W-7-F
- DiodesZetex BSS84W Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
