onsemi Isolated 2 N-Channel Small Signal, 280 mA, 20 V Enhancement, 6-Pin SOT-963
- RS Stock No.:
- 121-6311
- Mfr. Part No.:
- NTUD3170NZT5G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-6311
- Mfr. Part No.:
- NTUD3170NZT5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Small Signal | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-963 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Height | 400μm | |
| Length | 1.05mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Small Signal | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-963 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Height 400μm | ||
Length 1.05mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Isolated 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- onsemi Isolated 2 Type N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88
- onsemi Isolated 2 Type N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
- onsemi Isolated 2 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
