Infineon OptiMOS™ 3 N-Channel MOSFET, 30 A, 60 V, 3-Pin DPAK IPD220N06L3GBTMA1
- RS Stock No.:
- 110-7435
- Mfr. Part No.:
- IPD220N06L3GBTMA1
- Brand:
- Infineon
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 110-7435
- Mfr. Part No.:
- IPD220N06L3GBTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | DPAK (TO-252) | |
| Series | OptiMOS™ 3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 39.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 36 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 7 nC @ 4.5 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 6.73mm | |
| Forward Diode Voltage | 1.2V | |
| Height | 2.41mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type DPAK (TO-252) | ||
Series OptiMOS™ 3 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 39.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 36 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 6.22mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 7 nC @ 4.5 V | ||
Maximum Operating Temperature +175 °C | ||
Length 6.73mm | ||
Forward Diode Voltage 1.2V | ||
Height 2.41mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS™ 3 N-Channel MOSFET 60 V, 3-Pin DPAK IPD088N06N3GBTMA1
- Vishay N-Channel MOSFET 60 V, 3-Pin DPAK IRLR014PBF
- Infineon HEXFET N-Channel MOSFET 60 V, 3-Pin DPAK IRFS3306PBF
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin DPAK FQD20N06TM
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin TO-220AB FQP30N06
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin DPAK IPD30N06S2L23ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin DPAK IPD30N06S223ATMA1
- Vishay 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-220AB IRLZ34PBF
