- RS Stock No.:
- 110-7172
- Mfr. Part No.:
- IPA60R190E6XKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7172
- Mfr. Part No.:
- IPA60R190E6XKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 650 V |
Series | CoolMOS E6 |
Package Type | TO-220 FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 440 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 34 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10.65mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Width | 4.9mm |
Typical Gate Charge @ Vgs | 63 nC @ 10 V |
Forward Diode Voltage | 0.9V |
Minimum Operating Temperature | -55 °C |
Height | 16.15mm |
Related links
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 FP Infineon IPA60R190E6XKSA1
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 FP Infineon IPA60R190C6XKSA1
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 Infineon IPP60R190P6XKSA1
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 onsemi FCP190N65F
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 onsemi NTPF190N65S3HF
- Silicon N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220...
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 Infineon IPW60R190C6FKSA1
- N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 Infineon IPW60R190P6FKSA1