STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-220 STP13NK60Z

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$134.25

(exc. GST)

$147.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.685$134.25
100 - 150$2.657$132.85
200 +$2.577$128.85

*price indicative

RS Stock No.:
103-1079
Mfr. Part No.:
STP13NK60Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

600V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

66nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

4.6mm

Height

9.15mm

Length

10.4mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy