Microchip Half Bridge mSiC N-Channel SiC Power Module, 295 A, 3.3 kV Enhancement Mode MSCSM330AM07D3NG
- RS Stock No.:
- 854-515
- Mfr. Part No.:
- MSCSM330AM07D3NG
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 unit)*
$1,387.82
(exc. GST)
$1,526.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,387.82 |
*price indicative
- RS Stock No.:
- 854-515
- Mfr. Part No.:
- MSCSM330AM07D3NG
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | SiC Power Module | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 295A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | mSiC | |
| Mount Type | Heatsink | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1918W | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Half Bridge | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type SiC Power Module | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 295A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series mSiC | ||
Mount Type Heatsink | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1918W | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Half Bridge | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip silicon carbide power module is a phase leg solution designed for high-voltage, high-current applications, leveraging Silicon Carbide technology for superior performance and reliability.
Features low RDS(on) for enhanced efficiency
Offers excellent thermal and power cycling reliability
Designed with a copper baseplate for improved heat dissipation
Incorporates a CTI600 plastic enclosure that promotes increased creepage and clearance
