DiodesZetex N-Channel MOSFET, 900 mA, 100 V Enhancement, 3-Pin E-Line ZVN4310A
- RS Stock No.:
- 841-306
- Mfr. Part No.:
- ZVN4310A
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save $66.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.40
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 4,825 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $3.88 | $19.40 | - |
| 1000 - 1995 | $3.814 | $19.07 | $66.00 |
| 2000 + | $3.748 | $18.74 | $264.00 |
*price indicative
- RS Stock No.:
- 841-306
- Mfr. Part No.:
- ZVN4310A
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 850mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.41mm | |
| Height | 4.01mm | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q101, AEC-Q104, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 850mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.41mm | ||
Height 4.01mm | ||
Length 4.77mm | ||
Automotive Standard AEC-Q101, AEC-Q104, AEC-Q100, AEC-Q200 | ||
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVN2110ASTZ
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- DiodesZetex Type P-Channel MOSFET 100 V Enhancement, 3-Pin E-Line ZVP2110A
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN3731 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3731U-7
