Microchip mSiC N-Channel MOSFET, 27 A, 3.3 kV, 4-Pin TO-247-4L MSC080SMA330B4N
- RS Stock No.:
- 813-825
- Mfr. Part No.:
- MSC080SMA330B4N
- Brand:
- Microchip
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$138.11
(exc. GST)
$151.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 16 February 2027
- Plus 30 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $138.11 | - |
| 5 + | $135.34 | 2% |
*price indicative
- RS Stock No.:
- 813-825
- Mfr. Part No.:
- MSC080SMA330B4N
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | mSiC | |
| Package Type | TO-247-4L | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Maximum Power Dissipation Pd | 439W | |
| Typical Gate Charge Qg @ Vgs | 161nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.21mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 16.13mm | |
| Width | 23.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series mSiC | ||
Package Type TO-247-4L | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Maximum Power Dissipation Pd 439W | ||
Typical Gate Charge Qg @ Vgs 161nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 5.21mm | ||
Standards/Approvals RoHS Compliant | ||
Length 16.13mm | ||
Width 23.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip N Channel mSiC MOSFET is a high-performance electronic switch designed to operate efficiently at high voltages and temperatures. It primarily functions to regulate power in Advanced applications.
Low capacitances and gate charge enhance switching efficiency
Rapid switching speed ensures optimal performance with reduced losses
Stable operation at high junction temperatures up to 150 °C
Reliable body diode contributes to system stability and longevity
