Microchip mSiC N-Channel MOSFET, 5 A, 1.7 kV, 4-Pin TO-247-4 MSC750SMA170B4
- RS Stock No.:
- 813-824
- Mfr. Part No.:
- MSC750SMA170B4
- Brand:
- Microchip
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.29
(exc. GST)
$13.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.29 | - |
| 10 - 49 | $11.93 | 2% |
| 50 - 99 | $11.56 | 5% |
| 100 + | $9.96 | 18% |
*price indicative
- RS Stock No.:
- 813-824
- Mfr. Part No.:
- MSC750SMA170B4
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | TO-247-4 | |
| Series | mSiC | |
| Mount Type | Screw | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type TO-247-4 | ||
Series mSiC | ||
Mount Type Screw | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Microchip Power MOSFET delivers superior performance in high-voltage applications while maintaining a Compact design. It enhances efficiency across systems, making it Ideal for demanding industrial and energy solutions.
Low capacitances and gate charge for improved efficiency
Fast switching speed due to low internal gate resistance
Stable operation at high junction temperatures up to 175°C
Simplified driving and ease of paralleling for versatile applications
